Murata DCA-20PC-6-DC1(RL) technical specifications.
| Display Type | Digital |
| Input Current | 20A |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Series | DCA-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DCA-20PC-6-DC1(RL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.