Murata DDR-9-W3H-C technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata DDR-9-W3H-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
