Murata DE2B3KH102KR5A technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | DE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH102KR5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.