Murata DE2F3KY103MA3B technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | DE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2F3KY103MA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.