
Ceramic Disc Capacitors 27pF +/-5% AC 2000 volt
Murata DEA1X3D270JA1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 27pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 500 |
| Series | DE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DEA1X3D270JA1B to view detailed technical specifications.
No datasheet is available for this part.