This ceramic capacitor from Murata features a capacitance of 150pF with a tolerance of 10%. It has a voltage rating of 2kV and is designed for general-purpose applications. The capacitor is packaged in a ceramic case with radial termination and is suitable for operating temperatures between -25°C and 85°C.
Murata DEBB33D151KA1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Series | DE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DEBB33D151KA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.