The DEBB33D221KA1B from Murata is a general-purpose ceramic capacitor with a capacitance of 220pF. It features a 2kV voltage rating and a 10% tolerance. The capacitor is designed for radial termination and is available in a package quantity of 500. It operates within a temperature range of -25°C to 85°C.
Murata DEBB33D221KA1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Series | DE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DEBB33D221KA1B to view detailed technical specifications.
No datasheet is available for this part.