Murata DEBF33A103ZC2B technical specifications.
| Capacitance | 10nF |
| Depth | 4mm |
| Diameter | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Series | DEB |
| Tolerance | 80% |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBF33A103ZC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.