Murata DEBF33D472ZC2B technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 9mm |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | DEB |
| Termination | Through Hole |
| Tolerance | -20% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBF33D472ZC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.