Murata DFCB21G62LDJAA-RD2 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | DFCB |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCB21G62LDJAA-RD2 to view detailed technical specifications.
No datasheet is available for this part.