Murata DFCH2866MHDJAA-RF1 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DFCH |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH2866MHDJAA-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.