
This Murata filter features an impedance of 50 ohms and is designed for surface mount applications. It is lead free and suitable for use between -30°C and 85°C. The filter is supplied on tape and reel in quantities of 1000.
Murata DFCH31G64HDJAA-RF1 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Test Frequency | 64GHz |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH31G64HDJAA-RF1 to view detailed technical specifications.
No datasheet is available for this part.