Murata DFCH52G59HFHAA-RHB technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | DFCH |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH52G59HFHAA-RHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.