Murata DFYK45G25LBHAA-RD3 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | DFYK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata DFYK45G25LBHAA-RD3 to view detailed technical specifications.
No datasheet is available for this part.