Murata DHRB54A202M1JB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2nF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DHRB54A202M1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.