Murata DHRB5AD151M1CB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHRB5AD151M1CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.