Murata DLW31SN161SQ2 technical specifications.
| Current Rating | 340mA |
| Impedance | 160R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 1 |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN161SQ2 to view detailed technical specifications.
No datasheet is available for this part.