Murata DM-3100B-1 technical specifications.
| Color | Red |
| Display Type | Digital |
| Height | 44mm |
| Input Current | 2A |
| Length | 54mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 103.5V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DM |
| Termination | Pin |
| Weight | 0.313lb |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DM-3100B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.