Murata DM-3100L-1 technical specifications.
| Color | Red |
| Display Type | Digital |
| Height | 44.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Panel |
| Operating Supply Current | 3mA |
| Reach SVHC Compliant | Unknown |
| Series | DM-3100 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DM-3100L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.