Murata DM-3100U1-1 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 9V |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | DM-3100 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DM-3100U1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.