Murata DM-3100X-1 technical specifications.
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Series | DM-3100 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DM-3100X-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.