Murata DM-4200-1 technical specifications.
| Display Type | Digital |
| Input Current | 2A |
| Mount | Panel |
| Operating Supply Current | 200mA |
| Series | DM-4200 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DM-4200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.