Murata DM-LX3-1 technical specifications.
| Display Type | LCD |
| Height | 51mm |
| Length | 14mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Series | DM |
| Termination | Connector |
| Weight | 0.115lb |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DM-LX3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
