DPM, LCD, 3.5DIGIT, 9V; Accuracy: ± 1 count; Bezel Height: 22.3mm; Bezel Width: 35mm; Character Height: 9.4mm;...
Checking distributor stock and pricing after the page loads.
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 230mA |
| Operating Supply Voltage | 9V |
| Power Consumption | 2mW |
| Reach SVHC Compliant | Yes |
| Row Spacing | 27.9mm |
| Width | 33mm |
| RoHS | Compliant |