Murata DMD2W4R2L354M3BTA0 technical specifications.
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 3mm |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Tray |
| Resistance | 0.06R |
| RoHS Compliant | Yes |
| Series | DMD |
| Termination | SMD/SMT |
| Voltage Rating | 4.2V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMD2W4R2L354M3BTA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.