Murata DMS-20LCD-0-9B-C technical specifications.
| Display Type | LCD |
| Height | 22mm |
| Length | 11mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 14V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20LCD |
| Termination | Screw |
| Weight | 0.024lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20LCD-0-9B-C to view detailed technical specifications.
No datasheet is available for this part.