Murata DMS-20LCD-3-9B technical specifications.
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 14V |
| Series | DMS-20LCD |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-20LCD-3-9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.