
Red 0.48-inch height, 7-segment numeric LED display module with a 1.38 x 0.88-inch footprint. Features a 5V supply voltage range (4.75V to 5.25V) and operates at 7mA current. RoHS compliant, lead-free, and designed for panel mounting with PC pin terminations. This digital display offers a character height of 0.48 inches and a depth of 17.45mm.
Murata DMS-20PC-0-RL-C technical specifications.
| Depth | 17.45mm |
| Display Type | Digital |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 7mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS-20PC |
| Termination | PC Pin |
| Weight | 0.025lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-0-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
