
Murata DMS-20PC-1-LM-BF-C technical specifications.
| Color | Blue |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 50mA |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Nominal Supply Current | 50mA |
| Number Of Characters Per Row | 3 |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-1-LM |
| Termination | Blade |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-1-LM-BF-C to view detailed technical specifications.
No datasheet is available for this part.