Murata DMS-20PC-3-FM-C technical specifications.
| Display Type | Digital |
| Input Current | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 170V |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-FM |
| Termination | Screw |
| Weight | 0.062lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-3-FM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
