Murata DMS-30LCD-2-5 technical specifications.
| Depth | 10.92mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5.25V |
| Series | DMS-30LCD |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-30LCD-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.