Murata DMS-30LCD-3-5 technical specifications.
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5.25V |
| Series | DMS-30LCD |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-30LCD-3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.