Digital Panel Meters 3.5 Digit Volt Meter +-200V / +9V Backlit
Murata DMS-30LCD-3-9B technical specifications.
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 14V |
| Series | DMS-30LCD |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-30LCD-3-9B to view detailed technical specifications.
No datasheet is available for this part.