
The DMS-30LCD-3-9B-C is a panel LCD display from Murata with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It operates at 14V with a supply current of 45mA. The display features 3.5 characters per row and is mounted on a panel. It is part of the DMS-30LCD series and has a termination type of PC Pin.
Murata DMS-30LCD-3-9B-C technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 14V |
| Series | DMS-30LCD |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30LCD-3-9B-C to view detailed technical specifications.
No datasheet is available for this part.