Murata DMS-30LCDA-4/20B technical specifications.
| Display Type | LCD |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Series | DMS-30LCDA-4/20 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-30LCDA-4/20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.