Murata DMS-30LCDA-4/20B-C technical specifications.
| Display Type | LCD |
| Input Current | 20mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 20mA |
| Reach SVHC Compliant | No |
| Series | DMS-30LCDA-4/20 |
| Termination | Screw |
| Weight | 0.046lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30LCDA-4/20B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.