Murata DMS-30PC-4/20S-5RS technical specifications.
| Display Type | Digital |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 225mA |
| Series | DMS-30PC-4/20S |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-30PC-4/20S-5RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.