Murata DMS-40LCD-0/1-9B-C technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 14V |
| Series | DMS-40LCD |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40LCD-0/1-9B-C to view detailed technical specifications.
No datasheet is available for this part.