Murata DMS-40LCD-1/2-5 technical specifications.
| Display Type | LCD |
| Height | 23mm |
| Length | 11mm |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 5 |
| Series | DMS-40LCD |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-40LCD-1/2-5 to view detailed technical specifications.
No datasheet is available for this part.