
The DMS-40LCD-1/2-5B-C is a panel mount LCD display from Murata, designed for use in industrial automation and control applications. It operates within a temperature range of 0°C to 50°C and requires an operating supply voltage of 5.25V, drawing a current of 37mA. This display features 4.5 characters per row and is terminated with PC pin connections. The display's weight is 0.046lb.
Murata DMS-40LCD-1/2-5B-C technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5.25V |
| Series | DMS-40LCD |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40LCD-1/2-5B-C to view detailed technical specifications.
No datasheet is available for this part.