
The DMS-40LCD-1/2-9-C LCD display from Murata operates within a temperature range of 0 to 50°C and is designed for panel mounting. It requires an operating supply voltage of 14V and draws a current of 1.5mA. The display features 4.5 characters per row and is part of the DMS-40LCD series. It is terminated with PC pins and weighs approximately 0.046lb.
Murata DMS-40LCD-1/2-9-C technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 14V |
| Series | DMS-40LCD |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40LCD-1/2-9-C to view detailed technical specifications.
No datasheet is available for this part.