
Murata DMS-40LCD-4/20S technical specifications.
| Display Type | LCD |
| Height | 23mm |
| Input Current | 20mA |
| Length | 26mm |
| Operating Supply Current | 20mA |
| Package Quantity | 5 |
| Series | DMS-40LCD-4/20S |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-40LCD-4/20S to view detailed technical specifications.
No datasheet is available for this part.
