Murata DMS-40PC-4/20S-5RH technical specifications.
| Display Type | Digital |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 140mA |
| RoHS Compliant | Yes |
| Series | DMS-40PC-4/20S |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40PC-4/20S-5RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.