Murata DMS-EB-TCJ-C technical specifications.
| Input Current | 600uA |
| Length | 51.31mm |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Series | DMS-EB-TCJ/TCK |
| Width | 21.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-EB-TCJ-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.