Murata DMS-PS8-CM technical specifications.
| Current - Output 1 | 550mA |
| Current - Output 2 | 200mA |
| RoHS Compliant | No |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 4.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-PS8-CM to view detailed technical specifications.
No datasheet is available for this part.