Murata DMS20PC0GS technical specifications.
| Display Type | Digital |
| Mount | Panel |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5.25V |
| Series | DMS-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS20PC0GS to view detailed technical specifications.
No datasheet is available for this part.