Murata DMS30PC0GS technical specifications.
| Display Type | Digital |
| Mount | Panel |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5.25V |
| Series | DMS-30PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS30PC0GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.