Murata DN-24GIOEM technical specifications.
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Murata DN-24GIOEM to view detailed technical specifications.
No datasheet is available for this part.