Murata DR2000-DK technical specifications.
| Frequency | 916.5MHz |
| Interface | Serial |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Murata DR2000-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.