Murata DRD0840371U60A00T technical specifications.
| Frequency | 371MHz |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DRD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata DRD0840371U60A00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.